T494X156K050AT | ||
---|---|---|
DigiKey Part Number | 399-3869-2-ND - Tape & Reel (TR) 399-3869-1-ND - Cut Tape (CT) 399-3869-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T494X156K050AT | |
Description | CAP TANT 15UF 10% 50V 2917 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T494X156K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥43.98600 | ¥439.86 |
50 | ¥39.89740 | ¥1,994.87 |
100 | ¥32.94080 | ¥3,294.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.47998 | ¥15,739.99 |
1,000 | ¥29.23141 | ¥29,231.41 |
2,500 | ¥28.66926 | ¥71,673.15 |