597D156X9050E2T | ||
---|---|---|
DigiKey Part Number | 718-1409-2-ND - Tape & Reel (TR) 718-1409-1-ND - Cut Tape (CT) 718-1409-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 597D156X9050E2T | |
Description | CAP TANT 15UF 10% 50V 2917 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 597D156X9050E2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.05000 | ¥85.05 |
10 | ¥78.68700 | ¥786.87 |
50 | ¥68.05060 | ¥3,402.53 |
100 | ¥61.24580 | ¥6,124.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥56.56732 | ¥28,283.66 |
1,000 | ¥53.16472 | ¥53,164.72 |