SSRH7H-M11081 | ||
---|---|---|
DigiKey Part Number | 399-17048-ND | |
Manufacturer | ||
Manufacturer Product Number | SSRH7H-M11081 | |
Description | CMC 8.1MH 1.1A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 8.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 270mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SSRH7H-M11081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 8.1 mH @ 10 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 270mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.42000 | ¥13.42 |
10 | ¥10.72600 | ¥107.26 |
25 | ¥8.71320 | ¥217.83 |
50 | ¥8.48920 | ¥424.46 |
100 | ¥8.26580 | ¥826.58 |
300 | ¥8.04247 | ¥2,412.74 |
500 | ¥7.97538 | ¥3,987.69 |
1,000 | ¥7.05946 | ¥7,059.46 |
5,000 | ¥6.47864 | ¥32,393.20 |