Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 500µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MOC3061-63M, 3162M-63M |
Environmental Information | |
PCN Design/Specification | Logo 17/Aug/2017 |
PCN Assembly/Origin | Mult DEV Mold/Die/Mat 18/Dec/2023 |
PCN Packaging | Mult Devices 24/Oct/2017 |
HTML Datasheet | MOC3061-63M, 3162M-63M |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
50 | ¥5.38200 | ¥269.10 |
100 | ¥3.52600 | ¥352.60 |
1,000 | ¥2.78378 | ¥2,783.78 |
2,000 | ¥2.59823 | ¥5,196.46 |
5,000 | ¥2.50544 | ¥12,527.20 |
10,000 | ¥2.46832 | ¥24,683.20 |
25,000 | ¥2.41265 | ¥60,316.25 |
Attribute | Description |
---|---|
Other Names | ONSONSMOC3063TVM MOC3063TVM-NDR 2156-MOC3063TVM-OS |
Standard Package | 50 |