SN5-400 | ||
---|---|---|
DigiKey Part Number | 399-20549-ND | |
Manufacturer | ||
Manufacturer Product Number | SN5-400 | |
Description | CMC 48UH 2A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 48 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 58mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SN5-400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 48 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 58mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.68300 | ¥126.83 |
100 | ¥8.70600 | ¥870.60 |
1,000 | ¥7.46230 | ¥7,462.30 |
5,000 | ¥6.96481 | ¥34,824.05 |
10,000 | ¥6.61657 | ¥66,165.70 |