SCF25XV-100-1R3A016JV | ||
---|---|---|
DigiKey Part Number | 399-SCF25XV-100-1R3A016JV-ND | |
Manufacturer | ||
Manufacturer Product Number | SCF25XV-100-1R3A016JV | |
Description | CMC 6.3MH 10A 2LN TH AEC-Q200 | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | 6.3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 10.91mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SCF25XV-100-1R3A016JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.3 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10.91mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.26000 | ¥98.26 |
10 | ¥85.62200 | ¥856.22 |
35 | ¥84.21971 | ¥2,947.69 |
70 | ¥81.41343 | ¥5,698.94 |
105 | ¥76.64086 | ¥8,047.29 |
245 | ¥74.67559 | ¥18,295.52 |