SC-20-03J | ||
---|---|---|
DigiKey Part Number | 399-SC-20-03J-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-20-03J | |
Description | CMC 300UH 20A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 300 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 20A DCR 4mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SC-20-03J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 300 µH @ 1 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" L x 0.945" W (35.00mm x 24.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥33.01500 | ¥330.15 |
25 | ¥30.14720 | ¥753.68 |
50 | ¥25.83940 | ¥1,291.97 |
100 | ¥23.68640 | ¥2,368.64 |
250 | ¥22.96816 | ¥5,742.04 |
450 | ¥22.25042 | ¥10,012.69 |
950 | ¥20.81495 | ¥19,774.20 |
2,400 | ¥20.09723 | ¥48,233.35 |