R71VN42204030K | ||
---|---|---|
DigiKey Part Number | 399-12528-ND | |
Manufacturer | ||
Manufacturer Product Number | R71VN42204030K | |
Description | CAP FILM 2.2UF 10% 520VDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R71VN42204030K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 520V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥13.68500 | ¥136.85 |
50 | ¥12.57180 | ¥628.59 |
200 | ¥10.42465 | ¥2,084.93 |
600 | ¥8.38160 | ¥5,028.96 |
1,000 | ¥7.33398 | ¥7,333.98 |
2,600 | ¥7.07200 | ¥18,387.20 |
5,000 | ¥6.81010 | ¥34,050.50 |