Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,588 In Stock | 1 : ¥10.65000 Tray | Tray | Active | 1 µF | ±10% | 275V | 1000V (1kV) | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.870" (22.10mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
1,956 In Stock | 1 : ¥3.98000 Bulk | Bulk | Active | 0.1 µF | ±10% | 220V | 420V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.358" (9.10mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
5,714 In Stock | 1 : ¥5.85000 Bulk | Bulk | Active | 0.1 µF | ±10% | 250V | 520V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.197" W (13.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
958 In Stock | 1 : ¥10.89000 Bulk | Bulk | Active | 1 µF | ±10% | 250V | 520V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.394" W (26.50mm x 10.00mm) | 0.732" (18.60mm) | PC Pins | 0.886" (22.50mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
396 In Stock | 1 : ¥35.85000 Tray | Tray | Active | 1.8 µF | ±10% | 275V | 1000V (1kV) | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.551" W (32.00mm x 14.00mm) | 1.106" (28.10mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
1,616 In Stock | 1 : ¥5.45000 Bulk | Bulk | Active | 0.1 µF | ±10% | 250V | 520V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.197" W (13.00mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
1,490 In Stock | 1 : ¥5.45000 Box | Box | Active | 0.1 µF | ±10% | 275V | 630V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
1,297 In Stock | 1 : ¥5.53000 Bulk | Bulk | Active | 0.047 µF | ±10% | 275V | 630V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.197" W (13.00mm x 5.00mm) | 0.358" (9.10mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
2,995 In Stock | 1 : ¥5.61000 Bulk | Bulk | Active | 0.1 µF | ±10% | 275V | 630V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
3,581 In Stock | 1 : ¥5.85000 Bulk | Bulk | Active | 0.15 µF | ±10% | 250V | 520V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.236" W (13.00mm x 6.00mm) | 0.476" (12.10mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
2,101 In Stock | 1 : ¥6.99000 Bulk | Bulk | Active | 0.47 µF | ±10% | 220V | 420V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.535" (13.60mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
2,880 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | 0.33 µF | ±10% | 275V | 630V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.575" (14.60mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
1,094 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 0.68 µF | ±20% | 275V | 630V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.752" (19.10mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
751 In Stock | 1 : ¥9.02000 Bulk | Bulk | Active | 0.47 µF | ±10% | 275V | 630V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.276" W (26.50mm x 7.00mm) | 0.634" (16.10mm) | PC Pins | 0.886" (22.50mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
469 In Stock | 1 : ¥10.16000 Bulk | Bulk | Active | 1 µF | ±20% | 250V | 520V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.752" (19.10mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
638 In Stock | 1 : ¥10.57000 Bulk | Bulk | Active | 1 µF | ±10% | 220V | 420V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.394" W (18.00mm x 10.00mm) | 0.634" (16.10mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
500 In Stock | 1 : ¥10.57000 Bulk | Bulk | Active | 1 µF | ±10% | 220V | 420V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.394" W (18.00mm x 10.00mm) | 0.634" (16.10mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
1,021 In Stock | 1 : ¥11.54000 Tray | Tray | Active | 0.22 µF | ±10% | 275V | 1000V (1kV) | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.673" (17.10mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
467 In Stock | 1 : ¥12.28000 Bulk | Bulk | Active | 1 µF | ±10% | 275V | 630V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.433" W (26.50mm x 11.00mm) | 0.791" (20.10mm) | PC Pins | 0.886" (22.50mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
325 In Stock | 1 : ¥13.09000 Bulk | Bulk | Active | 1.5 µF | ±10% | 220V | 420V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.752" (19.10mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
670 In Stock | 1 : ¥13.66000 Bulk | Bulk | Active | 1.5 µF | ±10% | 250V | 520V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.433" W (26.50mm x 11.00mm) | 0.791" (20.10mm) | PC Pins | 0.886" (22.50mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
997 In Stock | 1 : ¥17.64000 Bulk | Bulk | Active | 2.2 µF | ±10% | 250V | 520V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.512" W (26.50mm x 13.00mm) | 0.870" (22.10mm) | PC Pins | 0.886" (22.50mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
134 In Stock | 1 : ¥18.86000 Tray | Tray | Active | 2.2 µF | ±10% | 275V | 630V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.551" W (32.00mm x 14.00mm) | 1.106" (28.10mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
2,253 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | 0.047 µF | ±5% | 220V | 420V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.358" (9.10mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4.39000 Bulk | Bulk | Active | 0.33 µF | ±10% | 250V | 520V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.535" (13.60mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - |