R71PN41004030K | ||
---|---|---|
DigiKey Part Number | 399-12746-ND | |
Manufacturer | ||
Manufacturer Product Number | R71PN41004030K | |
Description | CAP FILM 1UF 10% 630VDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R71PN41004030K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥9.31800 | ¥93.18 |
250 | ¥6.54024 | ¥1,635.06 |
1,000 | ¥4.90525 | ¥4,905.25 |
5,000 | ¥4.41469 | ¥22,073.45 |
10,000 | ¥4.25119 | ¥42,511.90 |