R71PI3100AA30K | ||
---|---|---|
DigiKey Part Number | 399-R71PI3100AA30K-ND | |
Manufacturer | ||
Manufacturer Product Number | R71PI3100AA30K | |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R71PI3100AA30K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.68600 | ¥36.86 |
50 | ¥2.93560 | ¥146.78 |
100 | ¥2.42420 | ¥242.42 |
500 | ¥1.89374 | ¥946.87 |
1,000 | ¥1.60969 | ¥1,609.69 |
2,500 | ¥1.51502 | ¥3,787.55 |
5,000 | ¥1.42032 | ¥7,101.60 |