R71MI41504030K | ||
---|---|---|
DigiKey Part Number | 399-12511-ND | |
Manufacturer | ||
Manufacturer Product Number | R71MI41504030K | |
Description | CAP FILM 1.5UF 10% 420VDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R71MI41504030K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 420V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥9.91700 | ¥99.17 |
350 | ¥6.96151 | ¥2,436.53 |
1,050 | ¥5.22114 | ¥5,482.20 |
5,250 | ¥4.69902 | ¥24,669.85 |
10,150 | ¥4.52497 | ¥45,928.45 |