MR/C-01B | ||
---|---|---|
DigiKey Part Number | 399-MR/C-01B-ND | |
Manufacturer | ||
Manufacturer Product Number | MR/C-01B | |
Description | CURR SENSE XFMR TH | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Transformer 60Hz 30Ohm Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | MR/C-01B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 60Hz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | 30Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.748" L x 0.689" W (19.00mm x 17.50mm) | |
Height - Seated (Max) | 0.311" (7.90mm) | |
Termination Style | PC Pin | |
Weight | 0.006 lb (2.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.67000 | ¥50.67 |
10 | ¥37.98600 | ¥379.86 |
120 | ¥31.23600 | ¥3,748.32 |
1,080 | ¥24.48225 | ¥26,440.83 |