MCI ENG KIT 06 | ||
---|---|---|
DigiKey Part Number | 1680-MCIENGKIT06-ND | |
Manufacturer | ||
Manufacturer Product Number | MCI ENG KIT 06 | |
Description | METCOM MPXV METAL COMPOSITE POWE | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Fixed Kit 74 Pieces (42 Values - Mixed Quantities) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Fixed | |
Material - Core | Metal Composite | |
Quantity | 74 Pieces (42 Values - Mixed Quantities) | |
Inductance Range | 1nH ~ 22nH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥816.09000 | ¥816.09 |
10 | ¥708.38500 | ¥7,083.85 |