M-TRS5-0B | ||
---|---|---|
DigiKey Part Number | 399-18239-ND | |
Manufacturer | ||
Manufacturer Product Number | M-TRS5-0B | |
Description | THERMOSTAT 0DEG C SPST-NC AXIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 32°F (0°C) SPST-NC Axial Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | M-TRS5-0B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 32°F (0°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Through Hole | |
Package / Case | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.45000 | ¥80.45 |
10 | ¥64.34500 | ¥643.45 |
25 | ¥59.51440 | ¥1,487.86 |
80 | ¥51.47363 | ¥4,117.89 |
440 | ¥48.25623 | ¥21,232.74 |
1,000 | ¥45.03911 | ¥45,039.11 |