L0805C1R0MDWIT | ||
---|---|---|
DigiKey Part Number | 399-9584-2-ND - Tape & Reel (TR) 399-9584-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | L0805C1R0MDWIT | |
Description | FIXED IND 1UH 700MA 190 MOHM SMD | |
Customer Reference | ||
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 700 mA 190mOhm 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L0805C1R0MDWIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.11mm x 1.50mm) | |
Height - Seated (Max) | 0.041" (1.04mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.20000 | ¥55.00 |
50 | ¥2.01620 | ¥100.81 |