HVZ0E475NF | ||
---|---|---|
DigiKey Part Number | 399-17802-ND | |
Manufacturer | ||
Manufacturer Product Number | HVZ0E475NF | |
Description | CAP 4.7F 30% 2.7V T/H | |
Customer Reference | ||
Detailed Description | 4.7 F (EDLC) Supercapacitor 2.7 V Radial, Can 100mOhm @ 1kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | HVZ0E475NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 4.7 F | |
Tolerance | ±30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.96000 | ¥29.96 |
10 | ¥22.97800 | ¥229.78 |
50 | ¥20.75320 | ¥1,037.66 |
100 | ¥17.85780 | ¥1,785.78 |
500 | ¥13.99678 | ¥6,998.39 |