Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥327.05000 Bulk | Bulk | Active | 200 F | ±30% | 2.7 V | 30mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | -25°C ~ 60°C | |||
792 In Stock | 1 : ¥29.67000 Bulk | Bulk | Obsolete | 4.7 F | ±30% | 2.7 V | 100mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -25°C ~ 70°C | |||
199 In Stock | 1 : ¥52.68000 Bulk | Bulk | Obsolete | 22 F | ±30% | 2.7 V | 100mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | -25°C ~ 60°C | |||
248 In Stock | 1 : ¥89.75000 Bulk | Bulk | Obsolete | 50 F | ±30% | 2.5 V | 50mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -25°C ~ 60°C | |||
23 In Stock | 1 : ¥209.82000 Bulk | Bulk | Active | 100 F | ±30% | 2.7 V | 30mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | -25°C ~ 60°C | |||
0 In Stock | 2,000 : ¥8.82323 Bulk | Bulk | Obsolete | 2.7 F | ±30% | 2.7 V | 300mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.945" (24.00mm) | -25°C ~ 70°C | |||
0 In Stock | 2,000 : ¥21.76433 Bulk | Bulk | Obsolete | 10 F | ±30% | 2.7 V | 100mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.457" (37.00mm) | -25°C ~ 70°C |