F161SP334K063V | ||
---|---|---|
DigiKey Part Number | 399-12300-2-ND - Tape & Reel (TR) 399-12300-1-ND - Cut Tape (CT) 399-12300-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F161SP334K063V | |
Description | CAP FILM 0.33UF 10% 63VDC 2824 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | F161SP334K063V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.26000 | $2.26 |
10 | $1.73300 | $17.33 |
50 | $1.59200 | $79.60 |
100 | $1.32010 | $132.01 |
500 | $1.06138 | $530.69 |
1,000 | $0.92872 | $928.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,300 | $0.89555 | $2,059.76 |
4,600 | $0.86238 | $3,966.95 |
11,500 | $0.84579 | $9,726.59 |