EFX6(01)-240X240T0800 | ||
---|---|---|
DigiKey Part Number | 399-16838-ND | |
Manufacturer | ||
Manufacturer Product Number | EFX6(01)-240X240T0800 | |
Description | RF EMI ABSORB SHEET 9.449X9.449" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet EFX6 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.005" (0.13mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | EFX6(01)-240X240T0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.58000 | ¥219.58 |
20 | ¥202.54800 | ¥4,050.96 |
40 | ¥200.33525 | ¥8,013.41 |