EFG3(01)-80X80T0800 | ||
---|---|---|
DigiKey Part Number | 399-EFG3(01)-80X80T0800-ND | |
Manufacturer | ||
Manufacturer Product Number | EFG3(01)-80X80T0800 | |
Description | FLEX SUPPRESSOR / NOISE SUPPRESS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet EFG3 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.005" (0.13mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | EFG3(01)-80X80T0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.02000 | ¥58.02 |
50 | ¥49.95400 | ¥2,497.70 |
100 | ¥43.37570 | ¥4,337.57 |
1,000 | ¥32.89708 | ¥32,897.08 |