FS(30)-80X80T2900 | ||
---|---|---|
DigiKey Part Number | 399-FS(30)-80X80T2900-ND | |
Manufacturer | ||
Manufacturer Product Number | FS(30)-80X80T2900 | |
Description | FLEX SUPPRESSOR / NOISE SUPPRESS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet FS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.002" (0.04mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FS(30)-80X80T2900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.002" (0.04mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.00000 | ¥32.00 |
10 | ¥28.70300 | ¥287.03 |
100 | ¥23.51540 | ¥2,351.54 |
1,000 | ¥16.88259 | ¥16,882.59 |
5,000 | ¥15.43554 | ¥77,177.70 |