EEV107M050S9MAA | ||
---|---|---|
DigiKey Part Number | 399-EEV107M050S9MAATR-ND - Tape & Reel (TR) 399-EEV107M050S9MAACT-ND - Cut Tape (CT) 399-EEV107M050S9MAADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEV107M050S9MAA | |
Description | CAP ALUM 100UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEV107M050S9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥4.08000 | ¥40.80 |
50 | ¥3.24600 | ¥162.30 |
100 | ¥2.68120 | ¥268.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.09436 | ¥1,047.18 |
1,000 | ¥1.78028 | ¥1,780.28 |
2,500 | ¥1.67553 | ¥4,188.82 |
5,000 | ¥1.57081 | ¥7,854.05 |
12,500 | ¥1.43991 | ¥17,998.88 |
25,000 | ¥1.41373 | ¥35,343.25 |
50,000 | ¥1.36137 | ¥68,068.50 |