EE2-3SNUH-L | ||
---|---|---|
DigiKey Part Number | 399-11008-2-ND - Tape & Reel (TR) 399-11008-1-ND - Cut Tape (CT) 399-11008-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EE2-3SNUH-L | |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EE2-3SNUH-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Relay Type | General Purpose | |
Coil Resistance | 90 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥27.74800 | ¥277.48 |
25 | ¥24.66080 | ¥616.52 |
50 | ¥23.42940 | ¥1,171.47 |
100 | ¥22.19630 | ¥2,219.63 |
250 | ¥19.72948 | ¥4,932.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.49660 | ¥9,248.30 |
1,000 | ¥17.26346 | ¥17,263.46 |
2,500 | ¥16.95517 | ¥42,387.92 |
5,000 | ¥16.64688 | ¥83,234.40 |