Ceramic Capacitor Kit 100pF ~ 22µF 10 ~ 200V Surface Mount, MLCC 1850 Pieces (37 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor Kit 100pF ~ 22µF 10 ~ 200V Surface Mount, MLCC 1850 Pieces (37 Values - 50 Each)
CER ENG KIT 21 (INSIDE 2)
CER ENG KIT 21 (INSIDE)

CER ENG KIT 21

DigiKey Part Number
399-11620-ND
Manufacturer
Manufacturer Product Number
CER ENG KIT 21
Description
CAP KIT CER 100PF-22UF 1850PCS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 100pF ~ 22µF 10 ~ 200V Surface Mount, MLCC 1850 Pieces (37 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
10 ~ 200V
Manufacturer
KEMET
Tolerance
±5%, ±10%
Series
Applications
Boardflex Sensitive
Packaging
Book
Features
Soft Termination
Part Status
Active
Quantity
1850 Pieces (37 Values - 50 Each)
Kit Type
Ceramic
Packages Included
0603, 0805, 1206, 1210 (1608, 2012, 3216, 3225 Metric)
Capacitance Range
100pF ~ 22µF
Base Product Number
Mounting Type
Surface Mount, MLCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,903.55000¥1,903.55
10¥1,652.64200¥16,526.42
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
C0603X104K5RACTUCAP CER 0.1UF 50V X7R 060350
C0805X104K5RACTUCAP CER 0.1UF 50V X7R 080550
C1206X106K4RACTUCAP CER 10UF 16V X7R 120650
C0603X103K1RACTUCAP CER 10000PF 100V X7R 060350
C0805X103J5GACTUCAP CER 10000PF 50V C0G/NP0 080550
Show More