C274ACF4200SA0J | |
---|---|
DigiKey Part Number | 399-13847-ND |
Manufacturer | |
Manufacturer Product Number | C274ACF4200SA0J |
Description | CAP FILM 2UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 470V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.323" (59.00mm) | |
Termination | Wire Leads | |
Lead Spacing | - | |
Applications | Motor Run | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥49.71600 | ¥497.16 |
162 | ¥38.75519 | ¥6,278.34 |
1,134 | ¥32.50865 | ¥36,864.81 |