A768KS566M1JLAE031 | |
---|---|
DigiKey Part Number | 399-A768KS566M1JLAE031TR-ND - Tape & Reel (TR) 399-A768KS566M1JLAE031CT-ND - Cut Tape (CT) 399-A768KS566M1JLAE031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KS566M1JLAE031 |
Description | CAP ALUM POLY 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KS566M1JLAE031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.30300 | ¥53.03 |
50 | ¥4.63820 | ¥231.91 |
100 | ¥3.77960 | ¥377.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.60780 | ¥1,443.12 |
800 | ¥2.83469 | ¥2,267.75 |
1,200 | ¥2.66291 | ¥3,195.49 |
2,000 | ¥2.49109 | ¥4,982.18 |
4,000 | ¥2.36224 | ¥9,448.96 |
10,000 | ¥2.27633 | ¥22,763.30 |
20,000 | ¥2.23854 | ¥44,770.80 |