A700X107M12RATE015 | ||
---|---|---|
DigiKey Part Number | 399-5295-2-ND - Tape & Reel (TR) 399-5295-1-ND - Cut Tape (CT) 399-5295-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A700X107M12RATE015 | |
Description | CAP ALUM POLY 100UF 20% 12.5V SM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A700X107M12RATE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 12.5 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥27.46000 | ¥274.60 |
50 | ¥24.80540 | ¥1,240.27 |
100 | ¥21.34430 | ¥2,134.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.38582 | ¥9,192.91 |
1,000 | ¥17.11783 | ¥17,117.83 |
2,500 | ¥16.48383 | ¥41,209.58 |
5,000 | ¥16.16684 | ¥80,834.20 |