ZPDR-22V-S | ||
---|---|---|
DigiKey Part Number | 455-2534-ND | |
Manufacturer | ||
Manufacturer Product Number | ZPDR-22V-S | |
Description | CONN RCPT HSG 22POS 1.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.36000 | ¥4.36 |
10 | ¥3.79200 | ¥37.92 |
100 | ¥3.12730 | ¥312.73 |
1,000 | ¥2.24357 | ¥2,243.57 |
5,000 | ¥1.97163 | ¥9,858.15 |
10,000 | ¥1.83566 | ¥18,356.60 |