YHT-2210 (NJ) | ||
---|---|---|
DigiKey Part Number | 455-YHT-2210(NJ)-ND | |
Manufacturer | ||
Manufacturer Product Number | YHT-2210 (NJ) | |
Description | TOOL HAND CRIMPER 10-22AWG SIDE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,231.92000 | ¥3,231.92 |