1.25-AF2.3A | |
---|---|
DigiKey Part Number | 1.25-AF2.3A-ND |
Manufacturer | |
Manufacturer Product Number | 1.25-AF2.3A |
Description | CONN TERM RECT TONG 16-22 AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.091" W x 0.031" H (2.31mm x 0.80mm) | |
Length - Pin | 0.717" (18.20mm) | |
Length - Overall | 0.906" (23.01mm) | |
Wire Gauge | 16-22 AWG | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | 0.067" (1.70mm) | |
Diameter - Barrel OD | 0.134" (3.40mm) | |
Material - Insulation | - | |
Length - Termination | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.26280 | ¥262.80 |