HRP-06-S | ||
---|---|---|
DigiKey Part Number | HRP-06-S-ND | |
Manufacturer | ||
Manufacturer Product Number | HRP-06-S | |
Description | CONN RCPT HSG 6POS 2.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.02000 | ¥10.20 |
25 | ¥0.84400 | ¥21.10 |
50 | ¥0.77760 | ¥38.88 |
100 | ¥0.75150 | ¥75.15 |
250 | ¥0.64796 | ¥161.99 |
500 | ¥0.62196 | ¥310.98 |
1,000 | ¥0.54420 | ¥544.20 |
2,500 | ¥0.49238 | ¥1,230.95 |