BM10B-ZPDSS-TF | ||
---|---|---|
DigiKey Part Number | 455-BM10B-ZPDSS-TFTR-ND - Tape & Reel (TR) 455-BM10B-ZPDSS-TFCT-ND - Cut Tape (CT) 455-BM10B-ZPDSS-TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM10B-ZPDSS-TF | |
Description | CONN HEADER SMD 10POS 1.5MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | BM10B-ZPDSS-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.219" (5.56mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 9.5mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.58700 | ¥85.87 |
100 | ¥7.71350 | ¥771.35 |
500 | ¥6.31118 | ¥3,155.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.60986 | ¥5,609.86 |
2,000 | ¥5.25928 | ¥10,518.56 |
3,000 | ¥5.08394 | ¥15,251.82 |
5,000 | ¥4.90865 | ¥24,543.25 |
10,000 | ¥4.66321 | ¥46,632.10 |