B10B-XASK-1 | |
---|---|
DigiKey Part Number | 455-B10B-XASK-1-ND |
Manufacturer | |
Manufacturer Product Number | B10B-XASK-1 |
Description | CONN HEADER VERT 10POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B10B-XASK-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Press-Fit, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.64600 | ¥46.46 |
100 | ¥3.83210 | ¥383.21 |
500 | ¥3.33200 | ¥1,666.00 |
1,000 | ¥2.74890 | ¥2,748.90 |
5,000 | ¥2.41567 | ¥12,078.35 |
10,000 | ¥2.24907 | ¥22,490.70 |