ASHDSHD28K51 | ||
---|---|---|
DigiKey Part Number | ASHDSHD28K51-ND | |
Manufacturer | ||
Manufacturer Product Number | ASHDSHD28K51 | |
Description | JUMPER SSH-003GA-P0.2-H X2 2" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.31881 | ¥2,318.81 |