A14SR14SR30K152B | ||
---|---|---|
DigiKey Part Number | 455-3752-ND | |
Manufacturer | ||
Manufacturer Product Number | A14SR14SR30K152B | |
Description | JUMPER 14SR-3S - 14SR-3S 6" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.56400 | ¥255.64 |
25 | ¥24.21440 | ¥605.36 |
50 | ¥23.64940 | ¥1,182.47 |
100 | ¥22.52400 | ¥2,252.40 |
250 | ¥19.70836 | ¥4,927.09 |
500 | ¥19.14518 | ¥9,572.59 |