A10XAF10XAF22K203A | ||
---|---|---|
DigiKey Part Number | 455-3837-ND | |
Manufacturer | ||
Manufacturer Product Number | A10XAF10XAF22K203A | |
Description | JUMPER 10XAF-2S - 10XAF-2S 8" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥17.83100 | ¥178.31 |
25 | ¥17.07560 | ¥426.89 |
50 | ¥16.69460 | ¥834.73 |
100 | ¥15.93600 | ¥1,593.60 |
250 | ¥14.41824 | ¥3,604.56 |
500 | ¥13.27994 | ¥6,639.97 |