Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm)
22121102
22121102
Molex - Product of the Quarter - Mini-Fit

0022121102

DigiKey Part Number
22-12-1102-ND
Manufacturer
Manufacturer Product Number
0022121102
Description
CONN HEADER R/A 10POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0022121102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Friction Lock
Packaging
Bulk
Contact Length - Mating
0.295" (7.49mm)
Part Status
Active
Contact Length - Post
0.134" (3.40mm)
Connector Type
Insulation Height
0.248" (6.30mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
13.8µin (0.35µm)
Number of Rows
1
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 1 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.26000¥42.26
10¥35.89900¥358.99
100¥30.50960¥3,050.96
Manufacturers Standard Package