A08ZR08ZR28H51A | ||
---|---|---|
DigiKey Part Number | 455-3024-ND | |
Manufacturer | ||
Manufacturer Product Number | A08ZR08ZR28H51A | |
Description | JUMPER 08ZR-8M-P - 08ZR-8M-P 2" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.44000 | ¥13.44 |
10 | ¥11.72100 | ¥117.21 |
100 | ¥10.47630 | ¥1,047.63 |
1,000 | ¥7.48282 | ¥7,482.82 |
5,000 | ¥6.63480 | ¥33,174.00 |
10,000 | ¥6.48514 | ¥64,851.40 |