A08ZR08ZR28H305B | |
---|---|
DigiKey Part Number | 455-3044-ND |
Manufacturer | |
Manufacturer Product Number | A08ZR08ZR28H305B |
Description | JUMPER 08ZR-8M-P - 08ZR-8M-P 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.41000 | ¥27.41 |
10 | ¥24.88700 | ¥248.87 |
100 | ¥21.92360 | ¥2,192.36 |
1,000 | ¥15.89464 | ¥15,894.64 |
5,000 | ¥14.25039 | ¥71,251.95 |