A04SUR04SUR32W203A | ||
---|---|---|
DigiKey Part Number | 455-4042-ND | |
Manufacturer | ||
Manufacturer Product Number | A04SUR04SUR32W203A | |
Description | JUMPER 04SUR-32S - 04SUR-32S 8" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.66500 | ¥116.65 |
100 | ¥10.42750 | ¥1,042.75 |
1,000 | ¥7.44801 | ¥7,448.01 |
5,000 | ¥6.60389 | ¥33,019.45 |
10,000 | ¥6.45493 | ¥64,549.30 |