50R-JMDSS-G-1-TF | ||
---|---|---|
DigiKey Part Number | 455-50R-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-50R-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-50R-JMDSS-G-1-TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 50R-JMDSS-G-1-TF | |
Description | CONN RCPT 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 50R-JMDSS-G-1-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm, 5mm, 6mm | |
Height Above Board | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.24000 | ¥20.24 |
10 | ¥17.64200 | ¥176.42 |
25 | ¥16.89400 | ¥422.35 |
50 | ¥16.51980 | ¥825.99 |
100 | ¥15.76860 | ¥1,576.86 |
250 | ¥14.26656 | ¥3,566.64 |
500 | ¥13.14026 | ¥6,570.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.85461 | ¥13,281.91 |