50P-JMDSS-G-1-TF | ||
---|---|---|
DigiKey Part Number | 455-50P-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-50P-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-50P-JMDSS-G-1-TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 50P-JMDSS-G-1-TF | |
Description | CONN PLUG 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.61000 | ¥15.61 |
10 | ¥13.61700 | ¥136.17 |
25 | ¥13.03720 | ¥325.93 |
50 | ¥12.74760 | ¥637.38 |
100 | ¥12.16790 | ¥1,216.79 |
250 | ¥11.00880 | ¥2,752.20 |
500 | ¥10.13954 | ¥5,069.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.40138 | ¥12,602.07 |
3,000 | ¥8.11168 | ¥24,335.04 |
7,500 | ¥7.70610 | ¥57,795.75 |
10,500 | ¥7.53228 | ¥79,088.94 |