40PS-JMDSS-G-1-TF | ||
---|---|---|
DigiKey Part Number | 455-40PS-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-40PS-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-40PS-JMDSS-G-1-TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 40PS-JMDSS-G-1-TF | |
Description | CONN PLUG 40POS R/A SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 40PS-JMDSS-G-1-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.47000 | ¥14.47 |
10 | ¥12.60900 | ¥126.09 |
25 | ¥12.06800 | ¥301.70 |
50 | ¥11.80120 | ¥590.06 |
100 | ¥11.26470 | ¥1,126.47 |
250 | ¥10.19156 | ¥2,547.89 |
500 | ¥9.38704 | ¥4,693.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.77787 | ¥11,666.81 |
3,000 | ¥7.50967 | ¥22,529.01 |
7,500 | ¥7.13419 | ¥53,506.43 |
10,500 | ¥6.97326 | ¥73,219.23 |