16KR-6H-P | ||
---|---|---|
DigiKey Part Number | 455-2677-ND | |
Manufacturer | ||
Manufacturer Product Number | 16KR-6H-P | |
Description | CONN SOCKET 16POS IDC 26AWG TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Rectangular Socket Connector IDC Tin 26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.55800 | ¥55.58 |
25 | ¥5.33280 | ¥133.32 |
50 | ¥5.22120 | ¥261.06 |
100 | ¥4.99370 | ¥499.37 |
250 | ¥4.53976 | ¥1,134.94 |
500 | ¥4.08596 | ¥2,042.98 |
1,000 | ¥3.63190 | ¥3,631.90 |
2,500 | ¥3.29142 | ¥8,228.55 |