14KR-D6S-P | ||
---|---|---|
DigiKey Part Number | 455-2697-ND | |
Manufacturer | ||
Manufacturer Product Number | 14KR-D6S-P | |
Description | CONN SOCKET 14POS IDC 26AWG TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Rectangular Socket Connector IDC Tin 26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.45400 | ¥74.54 |
25 | ¥7.15200 | ¥178.80 |
50 | ¥6.99920 | ¥349.96 |
100 | ¥6.69550 | ¥669.55 |
250 | ¥6.08708 | ¥1,521.77 |
500 | ¥5.47826 | ¥2,739.13 |
1,000 | ¥4.86954 | ¥4,869.54 |
2,500 | ¥4.41302 | ¥11,032.55 |