13ZR-8M-P(P) | ||
---|---|---|
DigiKey Part Number | 455-2300-ND | |
Manufacturer | ||
Manufacturer Product Number | 13ZR-8M-P(P) | |
Description | CONN RCPT 13POS IDC 28AWG TIN | |
Customer Reference | ||
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.80400 | ¥58.04 |
25 | ¥5.56280 | ¥139.07 |
50 | ¥5.44440 | ¥272.22 |
100 | ¥5.20800 | ¥520.80 |
250 | ¥4.73484 | ¥1,183.71 |
500 | ¥4.26148 | ¥2,130.74 |
2,000 | ¥3.55120 | ¥7,102.40 |