03T-WPJV-1-SM | ||
---|---|---|
DigiKey Part Number | 455-2458-ND | |
Manufacturer | ||
Manufacturer Product Number | 03T-WPJV-1-SM | |
Description | CONN PLUG HSG 3POS 5.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | JIS C 0920 Grade Level 7 | |
Insulation Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.77000 | ¥11.77 |
10 | ¥9.94800 | ¥99.48 |
25 | ¥9.54480 | ¥238.62 |
50 | ¥9.34260 | ¥467.13 |
100 | ¥8.93540 | ¥893.54 |
495 | ¥7.31103 | ¥3,618.96 |
990 | ¥6.49866 | ¥6,433.67 |
2,970 | ¥5.88943 | ¥17,491.61 |