U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-MPB01X

DigiKey Part Number
5448-CT-MPB01XTR-ND - Tape & Reel (TR)
5448-CT-MPB01XCT-ND - Cut Tape (CT)
5448-CT-MPB01XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT-MPB01X
Description
CONN MHF1 RECEPTACLE MALE PIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fastening Type
Snap-On
Part Status
Active
Frequency - Max
9 GHz
Connector Style
Number of Ports
1
Connector Type
Receptacle, Male Pin
Housing Color
White
Contact Termination
Solder
Center Contact Material
Brass
Shield Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,914
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥3.30800¥33.08
25¥2.97720¥74.43
100¥2.78370¥278.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.27425¥5,685.62
Manufacturers Standard Package