TSW30G-0100 | ||
---|---|---|
DigiKey Part Number | 40-TSW30G-0100-ND | |
Manufacturer | ||
Manufacturer Product Number | TSW30G-0100 | |
Description | WIRE WRAPPING WIRE, GREE | |
Customer Reference | ||
Detailed Description | Wire Wrap 30 AWG Ethylene Tetrafluoroethylene (ETFE) 100' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Ratings | - | |
Features | - | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.88490 | ¥388.49 |